Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064B1A-WM
Newark Part No.45AC5468
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.690 |
| 5+ | $52.450 |
| 10+ | $51.140 |
| 25+ | $50.490 |
| 50+ | $49.860 |
| 100+ | $47.290 |
Price for:Each
Minimum: 1
Multiple: 1
$53.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064B1A-WM
Newark Part No.45AC5468
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage2.5V
Module Size88mm x 27.8mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The MCOT256064B1A-WM from Midas is a white on black appearance 256 x 64 resolution OLED module.
- 5V logic voltage
- Parallel/serial interface
- Module size of 88mm x 27.8mm x 2.05mm (without backlight) (W x H x D)
- Operating temperature range from -40°C to 80°C
- TAB construction
- Active area is 76.778mm x 19.178mm
- 50000 hours operating life time
- 160° minimum viewing angle
- 2000:1 contrast ratio
- 10µs response T rise and T fall time
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
2.5V
Operating Temperature Min
-40°C
Display Construction
COT
MSL
-
Display Appearance
White on Black
Module Size
88mm x 27.8mm
Operating Temperature Max
80°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate