Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064BA-YM
Newark Part No.99W1311
Product RangeMCOT256064BA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.850 |
| 5+ | $42.670 |
| 10+ | $41.440 |
| 36+ | $40.820 |
| 60+ | $40.230 |
| 108+ | $37.810 |
Price for:Each
Minimum: 1
Multiple: 1
$43.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064BA-YM
Newark Part No.99W1311
Product RangeMCOT256064BA
Technical Datasheet
Resolution256 x 64
Display AppearanceYellow on Black
Logic Voltage2.8V
Interface TypeParallel, SPI
Module Size88mm x 27.8mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Display ConstructionTAB
Product RangeMCOT256064BA
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resolution
256 x 64
Logic Voltage
2.8V
Module Size
88mm x 27.8mm
Operating Temperature Max
85°C
Product Range
MCOT256064BA
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Yellow on Black
Interface Type
Parallel, SPI
Operating Temperature Min
-30°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate