Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064DY-WM
Newark Part No.21AH3262
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 5+ | $9.900 |
| 10+ | $9.900 |
| 25+ | $9.900 |
| 50+ | $9.900 |
| 100+ | $9.900 |
| 250+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064DY-WM
Newark Part No.21AH3262
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size82.5mm x 19mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Resolution: 256x64
- Module size: 82.5x19x1.6mm
- Panel size: 60.5x19x1.6mm
- Active Area: 51.18x12.78mm
- Pixel Pitch: 0.20x0.20mm
- Pixel size: 0.18x0.18mm
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
TAB
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Black
Module Size
82.5mm x 19mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate