Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT024N0W240320PMLIPS
Newark Part No.01AC6887
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
| 5+ | $25.750 |
| 10+ | $24.500 |
| 25+ | $23.230 |
| 50+ | $21.860 |
| 100+ | $21.450 |
| 250+ | $20.840 |
Price for:Each
Minimum: 1
Multiple: 1
$26.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT024N0W240320PMLIPS
Newark Part No.01AC6887
Technical Datasheet
Display Size2.4"
Resolution240 x 320 Pixels
VGA SizeQVGA
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness450cd/m²
TouchscreenNo Touchscreen
Module Size42.7mm x 60.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout45 Way FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
2.4"
VGA Size
QVGA
Display Appearance
RGB
Display Brightness
450cd/m²
Module Size
42.7mm x 60.3mm
Operating Temperature Max
70°C
Product Range
-
Resolution
240 x 320 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
45 Way FFC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
