New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. TFT LCD Displays
                      Print Page

                      MCT035AB0W320240LML

                      TFT LCD, 3.5 ", 320 x 240 Pixels, QVGA, Landscape, RGB, 3.3V

                      MIDAS DISPLAYS MCT035AB0W320240LML
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCT035AB0W320240LML
                      Newark Part No.01AC6893
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$67.570
                      5+$65.870
                      10+$64.100
                      25+$63.220
                      50+$62.350
                      100+$58.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $67.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCT035AB0W320240LML
                      Newark Part No.01AC6893
                      Technical Datasheet

                      Data Sheet

                      Display Size3.5"
                      Resolution320 x 240 Pixels
                      VGA SizeQVGA
                      Display OrientationLandscape
                      Display AppearanceRGB
                      Logic Voltage3.3V
                      Display Brightness300cd/m²
                      TouchscreenNo Touchscreen
                      Module Size93.5mm x 66.4mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display Pinout36 Way FPC
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      • 3.5” TFT (Thin Film Transistor) active matrix
                      • 320x240 resolution
                      • SSD1963 controller
                      • 8/16 bit interface
                      • LED backlight
                      • 300cd/m2 brightness
                      • 75/75/75/75 viewing angles
                      • 350:1 contrast ratio
                      • -20 to +70 degrees wide temperature range
                      • 36 way, 0.5mm pitch connector
                      • 93.5mm x 66.44mm x 7.3mm panel size
                      • 73.1mm x 55.6mm viewing area
                      • Mounting lugs

                      Technical Specifications

                      Display Size

                      3.5"

                      VGA Size

                      QVGA

                      Display Appearance

                      RGB

                      Display Brightness

                      300cd/m²

                      Module Size

                      93.5mm x 66.4mm

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      Resolution

                      320 x 240 Pixels

                      Display Orientation

                      Landscape

                      Logic Voltage

                      3.3V

                      Touchscreen

                      No Touchscreen

                      Operating Temperature Min

                      -20°C

                      Display Pinout

                      36 Way FPC

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      CAD/Ultra_Librarian EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.