Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT039C12TW480128LML
Newark Part No.59AC7126
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.060 |
| 5+ | $47.750 |
| 10+ | $46.370 |
| 25+ | $45.690 |
| 50+ | $45.020 |
| 100+ | $42.320 |
Price for:Each
Minimum: 1
Multiple: 1
$49.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT039C12TW480128LML
Newark Part No.59AC7126
Technical Datasheet
Display Size3.9"
Resolution480 x 128 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness350cd/m²
TouchscreenResistive Touch
Module Size105.5mm x 37mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product Range-
SVHCTo Be Advised
Technical Specifications
Display Size
3.9"
VGA Size
-
Display Appearance
RGB
Display Brightness
350cd/m²
Module Size
105.5mm x 37mm
Operating Temperature Max
70°C
Product Range
-
Resolution
480 x 128 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate