Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT050HDMI-A
Newark Part No.59AC7127
Product Range5.0 to 7.0 Inch TFTs Product Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.190 |
| 5+ | $73.440 |
| 10+ | $71.620 |
| 25+ | $70.700 |
| 50+ | $69.810 |
| 100+ | $66.210 |
Price for:Each
Minimum: 1
Multiple: 1
$75.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT050HDMI-A
Newark Part No.59AC7127
Product Range5.0 to 7.0 Inch TFTs Product Series
Technical Datasheet
Display Size5"
Resolution800 x 480 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeHDMI
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size120.7mm x 75.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range5.0 to 7.0 Inch TFTs Product Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCT050HDMI-A is a 5.0” TN transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- 800 x 480 resolution
- HDMI interface
- LED backlight
- 500cd/m2 brightness
- 12 o’clock viewing angle
- -20 to +70 degrees wide temperature range
- HDMI connector
- 120.70mm x 75.80mm x 21.5mm panel size, 110.70mm x 67.40mm viewing area
Technical Specifications
Display Size
5"
VGA Size
WVGA
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
500cd/m²
Module Size
120.7mm x 75.8mm
Operating Temperature Max
70°C
Product Range
5.0 to 7.0 Inch TFTs Product Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate