Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD21605G6W1-FPTLRGBS
Newark Part No.45AJ5956
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.590 |
| 10+ | $20.320 |
| 25+ | $19.800 |
| 84+ | $18.090 |
| 126+ | $17.150 |
| 252+ | $15.340 |
| 504+ | $14.920 |
Price for:Each
Minimum: 1
Multiple: 1
$21.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD21605G6W1-FPTLRGBS
Newark Part No.45AJ5956
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on RGB
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.55mm
LCD Display TypeFSTN
Module Size80mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourRGB LED
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Module dimension: 80x36x13.5mm
- View area: 66x16mm
- Active area: 56.20x11.5mm
- Number of characters: 16x2
- Dot size: 0.5x0.65mm
- Dot pitch: 0.60x0.70mm
- Character size: 2.95x5.55mm
- Character pitch: 3.55x5.95mm
- LCD type: FSTN positive, Transflective
- Duty: 1/16
- View direction: 6 O'Clock
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on RGB
Font Set
English, Japanese
Character Size
5.55mm
Module Size
80mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
RGB LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate