Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD21605G6W2-FPTLRGB
Newark Part No.45AJ5957
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.420 |
| 10+ | $18.290 |
| 25+ | $17.820 |
| 90+ | $16.280 |
| 135+ | $15.440 |
| 270+ | $13.810 |
| 540+ | $13.420 |
Price for:Each
Minimum: 1
Multiple: 1
$19.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD21605G6W2-FPTLRGB
Newark Part No.45AJ5957
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on RGB
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.23mm
LCD Display TypeFSTN
Module Size80mm x 36mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourRGB LED
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on RGB
Font Set
English, Japanese
Character Size
5.23mm
Module Size
80mm x 36mm
Operating Temperature Max
70°C
Backlighting Colour
RGB LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate