Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD42008A6W-FPTLRGB
Newark Part No.73AJ8479
Product RangeMD42008A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.590 |
| 5+ | $49.240 |
| 10+ | $46.860 |
| 30+ | $44.440 |
| 60+ | $41.840 |
| 105+ | $41.060 |
| 255+ | $39.910 |
Price for:Each
Minimum: 1
Multiple: 1
$51.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD42008A6W-FPTLRGB
Newark Part No.73AJ8479
Product RangeMD42008A
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on RGB
Logic Voltage5V
Font Set-
Display ModeTransflective
Character Size9.22mm
LCD Display TypeFSTN
Module Size146mm x 62.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourRGB
Product RangeMD42008A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD42008A
Display Appearance
Black on RGB
Font Set
-
Character Size
9.22mm
Module Size
146mm x 62.5mm
Operating Temperature Max
70°C
Backlighting Colour
RGB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate