Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDCOG128128B6W-F2NMLW
Newark Part No.69AH1024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.550 |
| 5+ | $32.270 |
| 10+ | $30.980 |
| 36+ | $28.910 |
| 60+ | $26.850 |
| 108+ | $25.950 |
| 252+ | $25.120 |
Price for:Each
Minimum: 1
Multiple: 1
$33.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDCOG128128B6W-F2NMLW
Newark Part No.69AH1024
Technical Datasheet
Resolution128 x 128 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Font Set-
Display ModeTransmissive
LCD Display TypeFFSTN
Module Size55mm x 57mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
128 x 128 Pixels
Logic Voltage
3V
Display Mode
Transmissive
Module Size
55mm x 57mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Font Set
-
LCD Display Type
FFSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate