Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064XV-YI
Newark Part No.69AH1027
Your Part Number
Technical Datasheet
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.100 |
| 10+ | $19.730 |
| 25+ | $19.170 |
| 50+ | $17.300 |
| 140+ | $16.300 |
| 280+ | $14.320 |
| 560+ | $13.860 |
Price for:Each
Minimum: 1
Multiple: 1
$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064XV-YI
Newark Part No.69AH1027
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3.3V
Module Size35.5mm x 32mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: 35.50x32.00x2.66mm
- Active area: 29.42 x4.20mm
- Dot Matrix: 128x64
- Dot size: 0.205x0.197mm
- Dot pitch: 0.230x0.222mm
- Display Mode: Passive Matrix
- 1/64 Duty
- Display Colour: Monochrome (Yellow)
- IC: SH1106
- Interface: I2C
- Size: 1.28"
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Module Size
35.5mm x 32mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate