Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB256064B1V-YM
Newark Part No.45AJ5943
Product RangeMDOB256064B1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.140 |
| 5+ | $58.540 |
| 10+ | $56.840 |
| 36+ | $56.000 |
| 60+ | $55.190 |
| 108+ | $51.880 |
Price for:Each
Minimum: 1
Multiple: 1
$60.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB256064B1V-YM
Newark Part No.45AJ5943
Product RangeMDOB256064B1
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Module Size89.2mm x 44mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB256064B1
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Module Size
89.2mm x 44mm
Operating Temperature Max
80°C
Product Range
MDOB256064B1
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
