Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128128FV-WM
Newark Part No.50AK6437
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.900 |
| 10+ | $13.930 |
| 30+ | $13.530 |
| 60+ | $12.220 |
| 105+ | $11.510 |
| 255+ | $10.120 |
| 510+ | $9.790 |
Price for:Each
Minimum: 1
Multiple: 1
$14.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128128FV-WM
Newark Part No.50AK6437
Technical Datasheet
Resolution128 x 128
Display AppearanceWhite on Black
Logic Voltage3V
Module Size25.9mm x 30.1mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
128 x 128
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
25.9mm x 30.1mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
