Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOT256064G1V-YM
Newark Part No.69AH1034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.290 |
| 5+ | $23.040 |
| 10+ | $21.780 |
| 36+ | $20.490 |
| 60+ | $19.130 |
| 108+ | $18.700 |
| 252+ | $18.100 |
Price for:Each
Minimum: 1
Multiple: 1
$24.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOT256064G1V-YM
Newark Part No.69AH1034
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Module Size60.5mm x 19mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Module Size
60.5mm x 19mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
