Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0130CIS-MULTI
Newark Part No.73AJ8469
Product RangeMDT0130C
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.380 |
| 10+ | $21.860 |
| 25+ | $21.220 |
| 50+ | $19.160 |
| 100+ | $18.050 |
| 256+ | $15.860 |
| 512+ | $15.340 |
Price for:Each
Minimum: 1
Multiple: 1
$23.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0130CIS-MULTI
Newark Part No.73AJ8469
Product RangeMDT0130C
Technical Datasheet
Display Size1.3"
Resolution240 x 240 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel, RGB, SPI
Display Brightness470cd/m²
TouchscreenNo Touchscreen
Module Size26.16mm x 29.22mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout45 Way FFC
Product RangeMDT0130C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
1.3"
VGA Size
-
Display Appearance
RGB
Interface Type
Parallel, RGB, SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
45 Way FFC
SVHC
No SVHC (25-Jun-2025)
Resolution
240 x 240 Pixels
Display Orientation
Square
Logic Voltage
3.3V
Display Brightness
470cd/m²
Module Size
26.16mm x 29.22mm
Operating Temperature Max
70°C
Product Range
MDT0130C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
