Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0280A8SH-SPI
Newark Part No.29AK0852
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.680 |
| 5+ | $21.510 |
| 10+ | $20.340 |
| 25+ | $19.130 |
| 50+ | $17.850 |
| 160+ | $17.460 |
| 320+ | $16.910 |
Price for:Each
Minimum: 1
Multiple: 1
$22.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0280A8SH-SPI
Newark Part No.29AK0852
Technical Datasheet
Display Size2.8"
Resolution240 x 320 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size50mm x 69.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout20 Way FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
2.8"
VGA Size
-
Display Appearance
RGB
Display Brightness
500cd/m²
Module Size
50mm x 69.2mm
Operating Temperature Max
70°C
Product Range
-
Resolution
240 x 320 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
20 Way FFC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
