Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400EIHH-RGB
Newark Part No.73AJ8470
Product RangeMDT0400E
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.900 |
| 5+ | $37.850 |
| 10+ | $35.770 |
| 25+ | $33.670 |
| 72+ | $31.410 |
| 108+ | $30.730 |
| 252+ | $29.740 |
Price for:Each
Minimum: 1
Multiple: 1
$39.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400EIHH-RGB
Newark Part No.73AJ8470
Product RangeMDT0400E
Technical Datasheet
Display Size4"
Resolution480 x 480 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage2.8V
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size78.8mm x 82.95mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Display Pinout40 Way FFC
Product RangeMDT0400E
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Display Brightness
1000cd/m²
Module Size
78.8mm x 82.95mm
Operating Temperature Max
80°C
Product Range
MDT0400E
Resolution
480 x 480 Pixels
Display Orientation
Square
Logic Voltage
2.8V
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
40 Way FFC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate