Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500AC-USBC
Newark Part No.26AM6523
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.080 |
| 5+ | $125.110 |
| 10+ | $121.990 |
| 25+ | $120.430 |
| 50+ | $118.910 |
| 100+ | $112.790 |
Price for:Each
Minimum: 1
Multiple: 1
$128.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500AC-USBC
Newark Part No.26AM6523
Technical Datasheet
Display Size5"
Resolution720 x 1280 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage5V
Interface TypeUSB-C
Display Brightness420cd/m²
TouchscreenCapacitive Touch
Module Size67.56mm x 122.35mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Display Size
5"
VGA Size
-
Display Appearance
RGB
Interface Type
USB-C
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
-
SVHC
No SVHC (21-Jan-2025)
Resolution
720 x 1280 Pixels
Display Orientation
Portrait
Logic Voltage
5V
Display Brightness
420cd/m²
Module Size
67.56mm x 122.35mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate