Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0520A1SSR-RGB
Newark Part No.84AH6484
Product RangeMDT0520A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.740 |
| 6+ | $58.140 |
| 10+ | $56.470 |
| 26+ | $55.630 |
| 50+ | $54.820 |
| 100+ | $51.520 |
Price for:Each
Minimum: 1
Multiple: 1
$59.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0520A1SSR-RGB
Newark Part No.84AH6484
Product RangeMDT0520A
Technical Datasheet
Display Size5.2"
Resolution480 x 128 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness350cd/m²
TouchscreenResistive Touch
Module Size140.4mm x 49.87mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product RangeMDT0520A
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 5.2” Letterbox TFT (Thin Film Transistor) display
- Resistive touch panel, 480x128 resolution
- RGB interface
- LED backlight
- 350cd/m2 brightness, ST7252 driver IC
- 6 o’clock viewing angle
- Operating temperature range from -20°C to +70°C
- 140.40mm x 49.87mm x 4.50mm panel size
- 130.00mm x 36.60mm viewing area
- 40 way, 0.5mm pitch flat flexi
Technical Specifications
Display Size
5.2"
VGA Size
-
Display Appearance
RGB
Display Brightness
350cd/m²
Module Size
140.4mm x 49.87mm
Operating Temperature Max
70°C
Product Range
MDT0520A
Resolution
480 x 128 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate