Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0800B1IH-LVDS
Newark Part No.84AH6487
Product RangeMDT0800B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.480 |
| 5+ | $152.010 |
| 10+ | $148.380 |
| 40+ | $146.570 |
| 60+ | $144.800 |
| 100+ | $137.670 |
Price for:Each
Minimum: 1
Multiple: 1
$155.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0800B1IH-LVDS
Newark Part No.84AH6487
Product RangeMDT0800B
Technical Datasheet
Display Size8"
Resolution1024 x 768 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size183mm x 141mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Display Pinout40 Way FFC
Product RangeMDT0800B
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 8.0” IPS TFT (Thin Film Transistor) display
- 1024x768 resolution, LVDS interface
- LED backlight
- 1000cd/m2 brightness, all-round viewing angles
- Temperature range from -10°C to +50°C
- 183.00 x 141.00 x 6.15mm panel size
- 162.05 x 121.54mm viewing area
- 40 way, 0.5mm pitch flat flexi
Technical Specifications
Display Size
8"
VGA Size
-
Display Appearance
RGB
Display Brightness
1000cd/m²
Module Size
183mm x 141mm
Operating Temperature Max
50°C
Product Range
MDT0800B
Resolution
1024 x 768 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-10°C
Display Pinout
40 Way FFC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate