Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $96.010 |
5+ | $93.020 |
10+ | $90.030 |
25+ | $85.250 |
50+ | $80.470 |
100+ | $78.530 |
Price for:Each
Minimum: 1
Multiple: 1
$96.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT7000R
Newark Part No.75AC0442
Technical Datasheet
Display Size7"
Resolution800 x 480 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness300cd/m²
TouchscreenResistive Touch
Module Size164.9mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDT7000R 800 x 480, 24-Bit RGB Interface, TFT Module
- Size 7 inch
- Resolution 800(horizontal)*480(Vertical)
- Interface 24-bit RGB
- Connect type Connector
- Color Depth 16.7M
- Technology type a-Si
- Display Spec. Pixel pitch (mm) 0.192 x 0.1805
- Pixel Configuration R.G.B. Vertical Stripe
- Display Mode Normally White
- Driver IC HX8264-D,HX8664-B
- Surface Treatment HC
- Viewing Direction 12 O’clock
- Mechanical
- LCM (W x H x D) (mm) 164.9*100*6.9
- Active Area(mm) 154.08 x 85.92
- With RTP
- LED Numbers 27 LEDs
Technical Specifications
Display Size
7"
VGA Size
WVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
300cd/m²
Module Size
164.9mm x 100mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate