Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.760 |
| 5+ | $45.510 |
| 10+ | $44.200 |
| 25+ | $43.550 |
| 50+ | $42.910 |
| 100+ | $40.330 |
Price for:Each
Minimum: 1
Multiple: 1
$46.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoLEDV3
Newark Part No.77Y7637
Technical Datasheet
Accessory TypeLED Backlight Driver
For Use WithLCD Display Boards
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- LED backlight driver
- Suitable for use with backlit LCD modules
- Provides constant current providing consistent LED brightness
- Max LED current 3A
- High output voltage , up to 40V
- Typical input range 2.9V to 16V input
- High Efficiency, greater than 93%
- Brightness adjustment
- Ballast resistors for up to 4 channels
- Dimensions (WxDxH) - 25 x 12 x 5mm
Technical Specifications
Accessory Type
LED Backlight Driver
Product Range
-
For Use With
LCD Display Boards
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate