Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC44005A6W-BNMLWS-V2
Newark Part No.62AK5515
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.230 |
| 5+ | $48.900 |
| 10+ | $46.540 |
| 25+ | $44.130 |
| 60+ | $41.550 |
| 120+ | $40.780 |
| 270+ | $39.640 |
Price for:Each
Minimum: 1
Multiple: 1
$51.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC44005A6W-BNMLWS-V2
Newark Part No.62AK5515
Technical Datasheet
Character Count x Line40 x 4
Display AppearanceWhite on Blue
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size4.89mm
LCD Display TypeBlue STN
Module Size190mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Character Count x Line
40 x 4
Logic Voltage
5V
Display Mode
Transmissive
LCD Display Type
Blue STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Blue
Font Set
English, Japanese
Character Size
4.89mm
Module Size
190mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate