Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC44005A6W-SPTLYS-V2
Newark Part No.62AK5519
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.140 |
| 5+ | $45.000 |
| 10+ | $42.820 |
| 25+ | $40.610 |
| 60+ | $38.230 |
| 120+ | $37.530 |
| 270+ | $36.480 |
Price for:Each
Minimum: 1
Multiple: 1
$47.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC44005A6W-SPTLYS-V2
Newark Part No.62AK5519
Technical Datasheet
Character Count x Line40 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.89mm
LCD Display TypeSTN
Module Size190mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Character Count x Line
40 x 4
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Yellow / Green
Font Set
English, Japanese
Character Size
4.89mm
Module Size
190mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate