New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      MCCOG21605D6W-BNMLWI

                      Alphanumeric LCD, 16 x 2, White on Blue, 5V, I2C, English, Japanese, Transmissive

                      MIDAS DISPLAYS MCCOG21605D6W-BNMLWI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCCOG21605D6W-BNMLWI
                      Newark Part No.77T3016
                      Product RangeMCCOG21605D6W
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      96 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.090
                      10+$11.160
                      25+$10.410
                      96+$9.800
                      144+$9.450
                      288+$9.060
                      528+$8.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCCOG21605D6W-BNMLWI
                      Newark Part No.77T3016
                      Product RangeMCCOG21605D6W
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line16 x 2
                      Display AppearanceWhite on Blue
                      Logic Voltage3V to 5V
                      Interface TypeI2C
                      Font SetEnglish, Japanese
                      Display ModeTransmissive
                      Character Size4.67mm
                      LCD Display TypeBSTN
                      Module Size62.8mm x 23mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOG
                      Backlighting ColourWhite
                      Product RangeMCCOG21605D6W
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • Alphanumeric / character LCD module
                      • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
                      • Negative mode STN material (also referred to as BSTN)
                      • Appearance - white characters on blue background
                      • Transmissive technology, generally for indoor applications
                      • Chip on glass construction (COG)
                      • On glass controller ST7032i or equivalent
                      • English/Japanese font sets
                      • 3V to 5V logic supply, I2C interface
                      • Display duty 1/16, Driving bias 1/5
                      • White LED backlight
                      • Preferred view angle - 6 o'clock
                      • -20 to +70°C wide operating temperature range
                      • 8 pin SIL (bottom middle) connection, 1.27mm pitch
                      • Overall max dimensions - 62.8 x 23.0 x 6.3mm
                      • Viewing area - 51.5 x 12.2mm
                      • 5mm character (actual dimension 2.60 x 4.67mm)

                      Applications

                      Imaging, Video & Vision

                      Technical Specifications

                      Character Count x Line

                      16 x 2

                      Logic Voltage

                      3V to 5V

                      Font Set

                      English, Japanese

                      Character Size

                      4.67mm

                      Module Size

                      62.8mm x 23mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      White

                      SVHC

                      No SVHC (27-Jun-2024)

                      Display Appearance

                      White on Blue

                      Interface Type

                      I2C

                      Display Mode

                      Transmissive

                      LCD Display Type

                      BSTN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COG

                      Product Range

                      MCCOG21605D6W

                      Technical Docs (4)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      CAD/Ultra_Librarian EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.