Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG42005A6W-FPTLWI-V2
Newark Part No.62AK5511
Technical Datasheet
297 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.360 |
| 10+ | $17.290 |
| 36+ | $16.850 |
| 60+ | $15.380 |
| 108+ | $14.590 |
| 252+ | $13.050 |
| 504+ | $12.690 |
Price for:Each
Minimum: 1
Multiple: 1
$18.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG42005A6W-FPTLWI-V2
Newark Part No.62AK5511
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on White
Logic Voltage3V
Font Set-
Display ModeTransflective
Character Size4.67mm
LCD Display TypeFSTN
Module Size74.3mm x 36.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
3V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
-
Display Appearance
Black on White
Font Set
-
Character Size
4.67mm
Module Size
74.3mm x 36.4mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate