New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Analog Development Kit Accessories
                      Print Page

                      MCIB-11

                      Converter Board, HDMI to RGB Converter, 40-Way FFC TFT Display Connector, 5V

                      MIDAS DISPLAYS MCIB-11
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCIB-11
                      Newark Part No.77Y7651
                      Product RangeHDMI to RGB Converter
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      279 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$66.130
                      5+$64.360
                      10+$62.510
                      25+$61.580
                      50+$60.670
                      100+$57.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $66.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCIB-11
                      Newark Part No.77Y7651
                      Product RangeHDMI to RGB Converter
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeInterface Board
                      For Use WithMIDAS Standard 40-Way Range of TFTs 3.5", 4.3", 5", 7" Displays & Raspberry Pi
                      Product RangeHDMI to RGB Converter
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      MCIB-11 is a HDMI to RGB converter. Ideal for connecting a range of Midas TFT displays to a Single Board Computer such as the Raspberry Pi.

                      • Standard High Definition Multimedia Interface (HDMI) connector
                      • 40 way 0.5mm pitch FFC TFT display connector
                      • Connections for power, EDID programming and resistive touch screen
                      • On board adjustable constant current LED backlight driver 5mA to 80mA
                      • Single 5V power supply requirement
                      • Epsom (24C02) for Extended Display Identification Data (EDID) storage
                      • Mechanical dimension is 50 x 40 x 11 mm
                      • Pin compatible with the MCT035S, MCT043J, MCT050J, MCT070M Midas displays
                      • Dimension is 50 x 40mm

                      Technical Specifications

                      Accessory Type

                      Interface Board

                      Product Range

                      HDMI to RGB Converter

                      For Use With

                      MIDAS Standard 40-Way Range of TFTs 3.5", 4.3", 5", 7" Displays & Raspberry Pi

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      CAD/Ultra_Librarian EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.