Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB42005A1V-EWS
Newark Part No.50AK6428
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.680 |
| 5+ | $43.490 |
| 16+ | $42.230 |
| 32+ | $41.610 |
| 56+ | $40.990 |
| 104+ | $38.540 |
Price for:Each
Minimum: 1
Multiple: 1
$44.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB42005A1V-EWS
Newark Part No.50AK6428
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Black
Logic Voltage5V
Font SetEnglish, Euro, Japanese
Character Size4.75mm
Module Size98mm x 60mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Character Size
4.75mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Black
Font Set
English, Euro, Japanese
Module Size
98mm x 60mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate