Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDE029A128296BW
Newark Part No.21AH3296
Technical Datasheet
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDE029A128296BW
Newark Part No.21AH3296
Technical Datasheet
Display Size2.9"
Resolution128 x 296 Pixels
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeI2C, SPI
Display ModeReflective
LC Type-
Module Size36.7mm x 79mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display Construction-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
2.9"
Display Appearance
Black on White
Interface Type
I2C, SPI
LC Type
-
Operating Temperature Min
0°C
Display Construction
-
SVHC
No SVHC (27-Jun-2024)
Resolution
128 x 296 Pixels
Logic Voltage
3V
Display Mode
Reflective
Module Size
36.7mm x 79mm
Operating Temperature Max
50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate