Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0128AISC-SPI
Newark Part No.62AK5522
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $49.860 |
5+ | $48.610 |
10+ | $47.300 |
25+ | $46.640 |
50+ | $46.020 |
100+ | $43.440 |
Price for:Each
Minimum: 1
Multiple: 1
$49.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0128AISC-SPI
Newark Part No.62AK5522
Technical Datasheet
Display Size1.28"
Resolution240 x 240 Pixels
VGA Size-
Display OrientationRound
Display AppearanceRGB
Logic Voltage2.8V
Display Brightness320cd/m²
TouchscreenCapacitive Touch
Module Size50.2mm x 69.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout18 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
1.28"
VGA Size
-
Display Appearance
RGB
Display Brightness
320cd/m²
Module Size
50.2mm x 69.2mm
Operating Temperature Max
70°C
Product Range
-
Resolution
240 x 240 Pixels
Display Orientation
Round
Logic Voltage
2.8V
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
18 Way FFC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate