Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500D6ISR-RGB
Newark Part No.69AK4454
Product RangeMDT0500D Series
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.930 |
| 5+ | $41.780 |
| 10+ | $40.570 |
| 48+ | $39.970 |
| 72+ | $39.380 |
| 120+ | $37.030 |
Price for:Each
Minimum: 1
Multiple: 1
$42.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500D6ISR-RGB
Newark Part No.69AK4454
Product RangeMDT0500D Series
Technical Datasheet
Display Size5"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness350cd/m²
TouchscreenResistive Touch
Module Size120.7mm x 75.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FPC
Product RangeMDT0500D Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
5"
VGA Size
-
Display Appearance
RGB
Display Brightness
350cd/m²
Module Size
120.7mm x 75.8mm
Operating Temperature Max
70°C
Product Range
MDT0500D Series
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FPC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate