Print Page
ADT-2713-NM-3MF-02
RF / Coaxial Adapter, 18GHz Frequency, N, Plug, 3.5mm Coaxial, Jack, Straight Adaptor, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDWEST MICROWAVE
Manufacturer Part NoADT-2713-NM-3MF-02
Newark Part No.44AM8680
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $130.930 |
10+ | $121.620 |
25+ | $113.650 |
50+ | $109.660 |
100+ | $105.670 |
Price for:Each
Minimum: 1
Multiple: 1
$130.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDWEST MICROWAVE
Manufacturer Part NoADT-2713-NM-3MF-02
Newark Part No.44AM8680
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax Type3.5mm Coaxial
Convert To GenderJack
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
3.5mm Coaxial
Adapter Body Style
Straight Adaptor
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate