Print Page
PWD-5532-02-TNC-79
POWER DIVIDER, TNC FEMALE, 2 TO 18GHZ
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDWEST MICROWAVE
Manufacturer Part NoPWD-5532-02-TNC-79
Newark Part No.44AM8711
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $200.890 |
10+ | $186.620 |
25+ | $174.380 |
50+ | $168.260 |
100+ | $162.140 |
Price for:Each
Minimum: 1
Multiple: 1
$200.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDWEST MICROWAVE
Manufacturer Part NoPWD-5532-02-TNC-79
Newark Part No.44AM8711
Technical Datasheet
RF Power Divider / Splitter Type1 In - 2 Out
Impedance50ohm
Connector Type ATNC
Input Power Max10W
Connector Type A GenderFemale
Connector Type BTNC
Connector Type B GenderFemale
Operating Frequency Min2GHz
Operating Frequency Max18GHz
No. of Output Ports2Ports
SVHCTo Be Advised
Technical Specifications
RF Power Divider / Splitter Type
1 In - 2 Out
Connector Type A
TNC
Connector Type A Gender
Female
Connector Type B Gender
Female
Operating Frequency Max
18GHz
SVHC
To Be Advised
Impedance
50ohm
Input Power Max
10W
Connector Type B
TNC
Operating Frequency Min
2GHz
No. of Output Ports
2Ports
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate