Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1153
Newark Part No.57AK3272
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $213.260 |
Price for:Each
Minimum: 1
Multiple: 1
$213.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1153
Newark Part No.57AK3272
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamedsPIC30F
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC30
Silicon Core NumberDSPIC30F4013
Kit ContentsEasyPIC v7 Development Board DSPIC30F4013, USB Cable
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
dsPIC30F
Core Sub-Architecture
dsPIC30
Kit Contents
EasyPIC v7 Development Board DSPIC30F4013, USB Cable
SVHC
No SVHC (14-Jun-2023)
No. of Bits
16bit
Core Architecture
dsPIC
Silicon Core Number
DSPIC30F4013
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate