Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1160
Newark Part No.61W9865
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $103.950 |
Price for:Each
Minimum: 1
Multiple: 1
$103.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1160
Newark Part No.61W9865
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC24E
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24EP512GU810
Product Range-
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC24E
Core Sub-Architecture
PIC24
Kit Contents
Mikromedia Board PIC24EP512GU810, USB Cable, Protective Box, DVD & User Guide
SVHC
No SVHC (14-Jun-2023)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC24EP512GU810
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate