Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.080 |
Price for:Each
Minimum: 1
Multiple: 1
$171.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1189
Newark Part No.63W4077
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family Name-
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC18, PIC24, PIC32, dsPIC33
Silicon Core Number-
Kit ContentsMikromedia WorkStation V7 Board, Protective Box, USB Cable, DVD & User Guide
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
-
Core Sub-Architecture
PIC18, PIC24, PIC32, dsPIC33
Kit Contents
Mikromedia WorkStation V7 Board, Protective Box, USB Cable, DVD & User Guide
SVHC
No SVHC (14-Jun-2023)
No. of Bits
-
Core Architecture
PIC, dsPIC
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
