Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1209
Newark Part No.61W9868
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.640 |
Price for:Each
Minimum: 1
Multiple: 1
$29.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1209
Newark Part No.61W9868
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24EP512GU810
Silicon Family NamePIC24x
For Use WithEasyPIC Fusion V7 Development Boards
Kit Contents-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC24
Silicon Family Name
PIC24x
Kit Contents
-
SVHC
No SVHC (14-Jun-2023)
Core Architecture
PIC
Silicon Core Number
PIC24EP512GU810
For Use With
EasyPIC Fusion V7 Development Boards
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate