Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1828
Newark Part No.57AK3287
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.300 |
Price for:Each
Minimum: 1
Multiple: 1
$205.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1828
Newark Part No.57AK3287
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MX
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX460F512L
Kit ContentsBoard BLE-P-Click nRF8001, Board Clicker-2 PIC32MX460F512L, Buggy
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX
Core Sub-Architecture
PIC32
Kit Contents
Board BLE-P-Click nRF8001, Board Clicker-2 PIC32MX460F512L, Buggy
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MX460F512L
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate