Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2010
Newark Part No.78Y6720
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $1,049.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,049.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2010
Newark Part No.78Y6720
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits16 / 32bit
Silicon Family NamePIC32MX795Fxxxx, dsPIC30F
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC32, dsPIC30
Silicon Core NumberPIC32MX795F512L, dsPIC30F4013
Kit ContentsDev Brd PIC33EP512MU810/PIC24EP512GU810, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, ProtoClick, Sensor
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX795Fxxxx, dsPIC30F
Core Sub-Architecture
PIC32, dsPIC30
Kit Contents
Dev Brd PIC33EP512MU810/PIC24EP512GU810, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, ProtoClick, Sensor
SVHC
No SVHC (14-Jun-2023)
No. of Bits
16 / 32bit
Core Architecture
PIC, dsPIC
Silicon Core Number
PIC32MX795F512L, dsPIC30F4013
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate