Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $838.110 |
Price for:Each
Minimum: 1
Multiple: 1
$838.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2015
Newark Part No.78Y6724
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega32, ATMega128
Kit ContentsDev Brd ATMega32/128, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, Proto Click, LCD, TouchPad, Sensor
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
Dev Brd ATMega32/128, mikroC, EasyPROTO/SmartPROTO/Easy TEST Brd, Proto Click, LCD, TouchPad, Sensor
SVHC
No SVHC (14-Jun-2023)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega32, ATMega128
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
