Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2340
Newark Part No.56AC8996
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.950 |
Price for:Each
Minimum: 1
Multiple: 1
$93.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2340
Newark Part No.56AC8996
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MZ
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MZ2048EFH100
Kit ContentsDev Board PIC32MZ2048EFH100
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MZ
Core Sub-Architecture
PIC32
Kit Contents
Dev Board PIC32MZ2048EFH100
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MZ2048EFH100
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate