Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $647.680 |
Price for:Each
Minimum: 1
Multiple: 1
$647.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2637
Newark Part No.43AC0232
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberPIC18F87J50
Kit Application TypeDisplay
Application Sub TypeGraphic Display Interface
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Family NamePIC18FJ
Kit ContentsWorkStation v7 Board, PIC18FJ Mikromedia Board, Softwares, MikroBUS Shld, Touch Pen, Cables/MicroSD
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Display
Core Architecture
PIC
Silicon Family Name
PIC18FJ
Product Range
-
Silicon Core Number
PIC18F87J50
Application Sub Type
Graphic Display Interface
Core Sub-Architecture
PIC18
Kit Contents
WorkStation v7 Board, PIC18FJ Mikromedia Board, Softwares, MikroBUS Shld, Touch Pen, Cables/MicroSD
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
