Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $417.750 |
Price for:Each
Minimum: 1
Multiple: 1
$417.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3516
Newark Part No.09AH9878
Technical Datasheet
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameTiva C
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberTM4C129XNCZAD
Kit ContentsFusion Dev Board, TM4C129XNCZAD MCU Card, TFT Brd, USB Adapters/Cables, Protective Box, Start Guide
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
Tiva C
Core Sub-Architecture
Cortex-M4F
Kit Contents
Fusion Dev Board, TM4C129XNCZAD MCU Card, TFT Brd, USB Adapters/Cables, Protective Box, Start Guide
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
TM4C129XNCZAD
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
