Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4030
Newark Part No.57AK3306
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $50.030 |
Price for:Each
Minimum: 1
Multiple: 1
$50.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4030
Newark Part No.57AK3306
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F85K22
Silicon Family NamePIC18F
For Use With8-Bit PIC Development Boards
Kit ContentsMCU Card PIC18F85K22
Product Range-
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC18
Silicon Family Name
PIC18F
Kit Contents
MCU Card PIC18F85K22
SVHC
No SVHC (14-Jun-2023)
Core Architecture
PIC
Silicon Core Number
PIC18F85K22
For Use With
8-Bit PIC Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate