Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4116
Newark Part No.83AH2468
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.330 |
Price for:Each
Minimum: 1
Multiple: 1
$41.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4116
Newark Part No.83AH2468
Technical Datasheet
Silicon ManufacturerRichtek
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberRT9480
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsPowerBank 2 Click Board RT9480
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Richtek
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PowerBank 2 Click Board RT9480
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
RT9480
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate