Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4749
Newark Part No.57AK3365
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $375.370 |
Price for:Each
Minimum: 1
Multiple: 1
$375.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4749
Newark Part No.57AK3365
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18F
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F97J60-I/PF
Product Range-
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18F
Core Sub-Architecture
PIC18
Kit Contents
Development Board PIC18F97J60-I/PF, USB-C F to USB-A M Adapter, USB C Cable
SVHC
No SVHC (14-Jun-2023)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F97J60-I/PF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate