Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4750
Newark Part No.57AK3366
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $312.650 |
Price for:Each
Minimum: 1
Multiple: 1
$312.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4750
Newark Part No.57AK3366
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamedsPIC33, PIC24
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24F16KA102
Kit ContentsEasyPIC v8 Development Board PIC24F16KA102, 2x USB Adapters, USB Cable
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
dsPIC33, PIC24
Core Sub-Architecture
PIC24
Kit Contents
EasyPIC v8 Development Board PIC24F16KA102, 2x USB Adapters, USB Cable
SVHC
No SVHC (14-Jun-2023)
No. of Bits
16bit
Core Architecture
PIC
Silicon Core Number
PIC24F16KA102
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate