Print Page
Image is for illustrative purposes only. Please refer to product description.

593 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 5+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-511
Newark Part No.57AK3380
Technical Datasheet
Wire Gauge-
Jacket ColorMulti-coloured
Kit Contents10 Pieces of 150mm Female to Female Jumper Wires
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Gauge
-
Kit Contents
10 Pieces of 150mm Female to Female Jumper Wires
SVHC
No SVHC (04-Feb-2026)
Jacket Color
Multi-coloured
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
