Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.550 |
Price for:Each
Minimum: 1
Multiple: 1
$113.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-607
Newark Part No.61W9877
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FJ
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F87J50
Kit ContentsMikromedia Board PIC18F87J50, USB Cable, Protective Box, DVD & User Guide
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FJ
Core Sub-Architecture
PIC18
Kit Contents
Mikromedia Board PIC18F87J50, USB Cable, Protective Box, DVD & User Guide
SVHC
No SVHC (14-Jun-2023)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F87J50
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
